Floor ESD-Safe Mat, 1.17m x 660mm x 2mm
- RS Stock No.:
- 2418065
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
| RS stock number | 2418065 |
| Product description | Floor ESD-Safe Mat, 1.17m x 660mm x 2mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS PRO Anti-Slip Blue Floor ESD Safe Mat
Introducing the RS PRO Anti-Slip Floor ESD-Safe Mat. Designed to be placed at the entrance to controlled environments. They ensure that no contaminants are taken in on the soles of shoes. The mat is made up of 30 sheets so that when the top layer is losing its adhesive it can be unpeeled to reveal the next layer.
Features and Benefits
• Rubber matting
• ESD
• Remove contamination on contact
• Peel to expose a clean surface
• No washing or cleaning of mats with messy fluids and mops
• Use with or without a frame, low profile construction
• Full adhesion bottom holds floor securely yet easy to remove and leaves no residue
• Numbered corner tabs for easy removal of the used sheet
Specification
• Colour: Cobalt Blue
• Length: 1.17 m
• Thickness: 2 mm
• Use Type: Floor
• Width: 0.66 m
Which applications would you typically find this mat?
RS PRO Anti-Slip Floor Mats are typically found in plants handling semiconductors, electronic devices, precision instruments, photographic film and photo engineering.
Why is slip-prevention important?
Slips, trips and falls are the most common kind of accidents in the workplace. Many slip related incidents can be prevented with the installation of anti-slip flooring and matting. Taking the necessary steps to reduce such risks is essential for the workplace.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thickness | 2 mm |
| Width | 660 mm |
| Length | 1.17 m |
| Use Type | Floor |