Grey Bench/Floor ESD-Safe Mat, 1.8m x 1.2m x 3.2mm

RS Stock No.:
4661671
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
RS stock number 4661671
Product description Grey Bench/Floor ESD-Safe Mat, 1.8m x 1.2m x 3.2mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Thickness 3.2 mm
Width 1.2 m
Suitable For Chemical Resistance, Continuous Monitoring, Soldering
Surface Texture Type Smooth
Length 1.8 m
Complies with EN 61340-5-1 Yes
Colour Grey
Number of Material Layers 3
Use Type Bench, Floor
Checking stock...
IDR
3,887,223.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,887,223.40
*price per unit indicative
"Grey Bench/Floor ESD-Safe Mat, 1.8m x 1.2m x 3.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda