20L Plastic Red Mop Bucket With Handle

RS Stock No.:
7056259
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
RS stock number 7056259
Product description 20L Plastic Red Mop Bucket With Handle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 20 Litre Plastic Mobile Mop Bucket with Wheels

RS PRO range of mop buckets with wheels and wringer which can be easily moved around due to the castor wheels and handle. These buckets have a capacity of 20 litres and are available in a range of colours, options are:
7056259 - Red
7056261 - Green
7056265 - Yellow
7056268 - Blue

Colour coded cleaning equipment is the process of designating certain colours to cleaning equipment which ensures that these items are not used in multiple area and reduces the risk of cross-infection and increased hygiene.

RS PRO have a great range of janitorial cleaning supplies including mops and buckets suitable for various jobs. Our mop buckets come in different styles, colours and sizes to meet all your cleaning requirements and can be used with traditional style cotton socket mops.

Features and Benefits:

  • Portable - easy manoeuvrable bucket with durable handle and tough casters

  • Enables the safe water transportation preventing spillage

  • Casters avoid unnecessary back pain

  • Bright, visible colour with hazard warning on the side

  • Lightweight gear action wringer with long handle

  • Removable side wringer

  • Separate clean and dirty water compartments

  • 20 Litre capacity

  • Ideal for Kentucky mops and socket mops

Typical Applications

These RS PRO portable mob buckets can be used to clean floors for domestic, commercial or industrial use.

FAQs

Does this mop bucket have two sections to keep the clean water and dirty wrung water separate?
Yes, this bucket has two sections.

Do you have to use a special mop with this bucket?
A Kentucky mop or socket mop would be suitable.


Specifications

Attribute Value
Brand RS PRO
Wheels Yes
Handle Yes
Colour Red
Wringer Yes
Capacity 20 L
Material Plastic
Checking stock...
IDR
1,635,549.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,635,549.77
*price per unit indicative
"20L Plastic Red Mop Bucket With Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda