RS PRO 5 L Can Precision Cleaner & Degreaser for Flux Removal, PCBs, Printers

RS Stock No.:
2173841
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2173841
Product description RS PRO 5 L Can Precision Cleaner & Degreaser for Flux Removal, PCBs, Printers
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
RS stock number 2173841
Product description RS PRO 5 L Can Precision Cleaner & Degreaser for Flux Removal, PCBs, Printers
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Safewash 2000 Super Cleaning Fluid

Safewash super 2000 cleaning fluid from RS PRO. This superior flux removal zero ozone depletion aqueous cleaner is to be used in ultrasonic batch and in line bulk cleaning of PCB's, screen printers, electrical equipment and general degreasing. The safewash meets the requirements of both military and commercial electronics manufacturing companies across the world making this the perfect cleaning fluid for your applications. This precision cleaner is very reliable and highly recommended.

Features and Benefits

• Improved flux removal (including no clean and burnt on flux residues)
• Easier and more rapid rinsing
• Increased compatibility with sensitive metals
• Extremely low odour
• Biodegradable solvents in an aqueous medium
• 100% ozone friendly; suitable for use in standard cleaning equipment

Safewash 2000 Super Cleaning Fluid is available in different package sizes:-
217-3841 - 5L
241-2449 - 25L Jerry can

Safety Precaution

Do not use Safewash on open polystyrene components (capacitors) and ensure adequate rinsing with open components (stack capacitors, fuses, relays, etc.). Known sensitive materials should be tested, as should gaskets/seals

Is this fluid flammable?

The safewash 2000 cleaning fluid is Non Flammable


Specifications

Attribute Value
Brand RS PRO
Product Category Aqueous
Package Type Can
Application Flux Removal, PCBs, Printers
Package Size 5 L
Checking stock...
IDR
982,504.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1982,504.63
*price per unit indicative
"RS PRO 5 L Can Precision Cleaner & Degreaser for Flux Removal, PCBs, Printers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda