RS PRO 5 L Can Deionized Water for PCBs

RS Stock No.:
2513687
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
RS stock number 2513687
Product description RS PRO 5 L Can Deionized Water for PCBs
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

De-ionised Water

De-ionised water from RS PRO. This de-ionised water is the final rinse or polish to circuit board or assemblies that have been cleaned with safe wash. Once your PCBs or electronic equipment has been cleaned using aqueous cleaner and rinsed in tap water the de-ionised water is perfect to finish off the thorough cleaning leaving behind a clean dry surface with no residues. It is recommended to pour this solution into a spray bottle but the 5l jerry can is great protection making it much harder for the de-ionised water to become contaminated as the plastic jerry can will protect the water from heavy duty / rough working environments.

Where can you use the de-ionised water?

De ionised water can be used for a wide range of applications such as:-
• PCBs (printed circuit boards)
• Electronic equipment
• Empty pumps
• Trigger / adjustable nozzle aerosols
• Container which allows aerosol

Tips on using the de-ionised water

It is not advisable to use this de-ionised water in a container and immerse the assembly or board, as the water may quickly become contaminated with salts from tap water or even un-rinsed residues from the initial cleaning process.
Hold the PCB or assembly at approx. 45°. Spray the de-ionised generously onto the assembly and allow this to run down the board. The PCB may be quickly dried using an air duster.


Specifications

Attribute Value
Brand RS PRO
Application PCBs
Package Size 5 L
Package Type Can
Product Category Water Based
Checking stock...
IDR
777,654.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1777,654.46
*price per unit indicative
"RS PRO 5 L Can Deionized Water for PCBs" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda