RS PRO 50 x Black Plastic Bin Bag, 80 → 90L

RS Stock No.:
7716572
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7716572
Product description RS PRO 50 x Black Plastic Bin Bag, 80 → 90L
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
RS stock number 7716572
Product description RS PRO 50 x Black Plastic Bin Bag, 80 → 90L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Heavy Duty Bin Bag

From RS PRO, comes a range of high-quality bin bags. Manufactured to industry standards these plastic disposal bags have been designed for an array waste disposal solution.

Features and benefits:

  • Yellow bags also offered in this range (7716569)

  • High tensile strength 40 mu Tri-ex blend film

  • 160 and 200-gauge bags offered in this range. The gauge is the measurement of the thickness of standard low-density plastic bags

Applications

This type of bag is used universally in waste management and are an effective solution in disposing of a variety of waste materials in both professional and home use.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Thickness 160
Brand RS PRO
Material Plastic
Gauge 160
Capacity 80 → 90 L
Quantity 50
Colour Black
Checking stock...
IDR
364,807.42
Out of stock
Price Box (1 Box of 50)
Box(s)Per Box(IDR)Per Unit(IDR)
1364,807.427,296.15
*price per unit indicative
"RS PRO 50 x Black Plastic Bin Bag, 80 → 90L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda