Bosch EasyAquatak 120 Pressure Washer, 230V 120bar

RS Stock No.:
1760921
Mfr. Prt No.:
06008A7971
Brand:
Bosch

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1760921
Product description Bosch EasyAquatak 120 Pressure Washer, 230V 120bar
Manufacturer / Brand Bosch
Manufacturer part number 06008A7971
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
RS stock number 1760921
Product description Bosch EasyAquatak 120 Pressure Washer, 230V 120bar
Manufacturer / Brand Bosch
Manufacturer part number 06008A7971

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Bosch
Flow Rate 350 L/h
Power Rating 1.5 kW
Plug Type Type G - British 3-pin
Supply Voltage 230 V
Weight 5 kg
Cable Length 5 m
Maximum Inlet Water Temperature +40 °C
Model Number EasyAquatak 120
Working Pressure 120 bar
Checking stock...
IDR
3,530,492.51
IDR
1,733,936.59
Out of stock
Price EachYou save IDR 1,796,555.92 (50.9%)
Unit(s)Per Unit(IDR)
11,733,936.59
*price per unit indicative
"Bosch EasyAquatak 120 Pressure Washer, 230V 120bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda