Hand Held Wired Microphone RS PRO, Unidirectional 500Ω

RS Stock No.:
3522698
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3522698
Product description Hand Held Wired Microphone RS PRO, Unidirectional 500Ω
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
RS stock number 3522698
Product description Hand Held Wired Microphone RS PRO, Unidirectional 500Ω
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

General Purpose Coloured Speech/Music Microphones

SUPPLIED_WITH : Supplied with 3m cable and 6·3mm diameter plug

Microphones for general-purpose applications
Suitable for singing, speech or narration
Low sensitivity for optimised handling and control
Unidirectional pick-up pattern
Internal rubber shock isolation system
Built in on/off switch


Specifications

Attribute Value
Brand RS PRO
Minimum Frequency Response 70 Hz
Frequency Response 70 Hz → 14 kHz
Type Dynamic
Impedance 500 Ω
Cable Included Yes
Maximum Frequency Response 14 kHz
Directionality/Polar Pattern Unidirectional
Sensitivity -75 dB
Connector 6.3 mm Mono Plug
On/Off Switch Yes
Head Diameter 54 mm
Length 208 mm
Checking stock...
IDR
263,273.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1263,273.90
*price per unit indicative
"Hand Held Wired Microphone RS PRO, Unidirectional 500Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda