RS PRO Horn Speaker, 30W, ABS, IP66

RS Stock No.:
5350243
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
RS stock number 5350243
Product description RS PRO Horn Speaker, 30W, ABS, IP66
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Height 209 mm
Indoor/Outdoor Use Indoor, Outdoor
Weight 2 kg
Frequency Response 250 Hz → 16 kHz
Minimum Frequency Response 250 Hz
Colour Beige
Width 289 mm
Maximum Frequency Response 16 kHz
Housing Material ABS
Depth 263 mm
IP Rating IP66
Nominal Rated Power 30 W
Sound Pressure Level 109 dB
Checking stock...
IDR
2,365,479.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,365,479.28
*price per unit indicative
"RS PRO Horn Speaker, 30W, ABS, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda