RS PRO Horn Speaker, 15W, Metal, IP66
- RS Stock No.:
- 5350300
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
| RS stock number | 5350300 |
| Product description | RS PRO Horn Speaker, 15W, Metal, IP66 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Diameter | 212 mm |
| Indoor/Outdoor Use | Indoor, Outdoor |
| Minimum Frequency Response | 280 Hz |
| Frequency Response | 280 Hz → 12.5 kHz |
| Colour | Grey |
| Width | 212 mm |
| Maximum Frequency Response | 12.5 kHz |
| Housing Material | Metal |
| Depth | 229 mm |
| IP Rating | IP66 |
| Nominal Rated Power | 15 W |
| Sound Pressure Level | 108 dB |