RS PRO Digital Desktop Timer White
- RS Stock No.:
- 3656230
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
| RS stock number | 3656230 |
| Product description | RS PRO Digital Desktop Timer White |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Desktop Timer With Count Up Timer
Introducing the desktop timer with count up feature from our own trusted and reliable own brand RS PRO, a compact timer ideal for applications that require a measurement of time. This handy device incorporates a count up timer feature, allowing you to also measure time elapsed. The user friendly interface includes 3 buttons for start/stop, mode and split/lap/reset that are colour coded and easy to use. The clock is enclosed with a durable white ABS plastic, providing protection from any knocks or falls that may occur. This reliable desktop clock and timer also includes 1/100 second count up facility to 40 minutes with lap and split options and accuracy within 1 second over a 24 hour period.
We also have high-quality calibrated versions to choose from including UKAS 134-7538 or RSCAL 134-7537.
Note
Resolution is 0.01 second only up to 30 minutes. Thereafter it is 1 second.
Features and benefits
• Count up feature, ideal for measuring time elapsed
• Durable ABS enclosure for protection from knocks and bumps
• Clear and easy to use interface with 3 buttons for stop/start, mode and split/lap/reset
• Digit heights of 14 and 11 mm allowing you to clearly read measurements
• R6 (AA) battery operated that is also supplied
• 1/100 second count up facility to 40 minutes with lap and split options
• Additional 1 second count up facility to 24 hours after
• Audible alarm to notify you upon completion of time
Applications
This compact clock and timer can be used in a variety of applications that require elapsed time to be measured such as:
• Sporting events
• Competitions
• Cooking
• Meetings
• Lectures
How is this timer operated?
This digital count up timer is operated via an R6 (AA) battery, this is also supplied.
Does this include an audible alarm?
This desktop clock and timer features an audible alarm, notifying you upon completion of time.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Power Source | Battery |
| Height | 100 mm |
| Maximum Time Minutes | 59 min |
| Battery Size | AA |
| Count Direction | Up |
| Battery Quantity | 1 |
| Width | 120 mm |
| Colour/Finish | White |
| Digital/Analogue | Digital |
| Depth | 45 mm |
| Case Material | ABS |
| Maximum Time Hours | 23 h |