RS PRO Blue Strapping, 270kg
- RS Stock No.:
- 1835778
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
| RS stock number | 1835778 |
| Product description | RS PRO Blue Strapping, 270kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO 12mm Strapping
RS PRO reel of breaking strain strapping ideal for parcels, bundles and medium weight pallets. This polypropylene strapping is supplied on reels complete with side flanges. RS PRO hand strapping is suitable for all your everyday packaging requirements.
Options available for RS PRO hand strapping:
Features and Benefits:
Width of strap is 12 mm
Material is Polypropylene (PP) – used for light to medium applications
Easy to use
Versatile
Accessories available:
- 183-5756 – dispenser stand for holding reels of strapping
- 183-5790 – hand strapping tool, tensioner and cutter for use with strapping
Typical Applications
This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used to:
- Attaching items to pallets
- Bundling products ready for shipment
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Breaking Strain | 270 kg |
| Colour | Blue |
| Strapping Width | 12 mm |
| Strapping Material | PP |
| Strapping Length | 1200 m |