RS PRO Strapping Reel Dispenser, Mobile

RS Stock No.:
9129093
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
RS stock number 9129093
Product description RS PRO Strapping Reel Dispenser, Mobile
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Mobile Dispenser

RS Pro mobile dispenser, ideal for transporting polyester strapping. Compact with a handy storage tray for storing necessary strapping tools and buckles together. Suitable for use with woven or hot-melt polyester cord strap wound on reels with a 76 to 78 mm core diameter.

Features and Benefits

Welded tubular steel
Blue powder coat
Dispenser with wheels
Net weight: 6 kg
Height: 1000 mm
Width: 390 mm
Depth: 400 mm


Specifications

Attribute Value
Brand RS PRO
Type Mobile
Checking stock...
IDR
2,440,895.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,440,895.19
*price per unit indicative
"RS PRO Strapping Reel Dispenser, Mobile" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda