RS PRO Adhesive Pre-Printed Adhesive Label-Date Installed-. Quantity: 140

RS Stock No.:
7587949
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7587949
Product description RS PRO Adhesive Pre-Printed Adhesive Label-Date Installed-. Quantity: 140
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
RS stock number 7587949
Product description RS PRO Adhesive Pre-Printed Adhesive Label-Date Installed-. Quantity: 140
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Self Adhesive Printed Vinyl Cloth Labels

RS Pro pre-printed vinyl cloth labels with strong acrylic adhesive can be used in different industries for all labelling requirements such as organising and performing quality control processes. The material is very soft and suitable for offset printing, screen printing, rotary printing and thermal transfer printing. These printed labels come in various colours with different text showing on the labels, which includes the following messages:
758-7949 – Date Installed
758-7951 – Safety Check
758-7955 – QA Approved
758-7958 – Shelf Life
758-7961 – QA Accepted
758-7964 – QA Rejected
758-7967 – QA Inspected
758-7970 – Checked
758-7973 – Cleaned
758-7977 – Inspected By
758-7983 – Serviced By
758-7986 – Batch No.
758-7989 – Tested for Electrical Safety
758-7992 – Equipment Not To Be Used
758-7995 – Rejected
758-7999 – Accepted
758-8002 – Serial No.
758-8005 – Calibrated
758-8009 – Do Not Use
758-8011 – Blank white labels
758-8018 – Tested

Features and Benefits
Excellent printability, conversion and application characteristics
Adhesive labels: length 38 mm, width 15 mm
Very soft and excellent adhesion on cable and curved substrates
Temperature range: -30 °C to +100 °C
Excellent Resistance to Mild Acids; Alkalis; Most Common Petroleum Based Oils; Greases; Aliphatic Solvents
Packaging - sticker sheets come in a pack quantity of 140

Typical Applications:

Can be used for various applications which can include:
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Jewellery
Cosmetics
Electronic
PAT testing
Medical diagnostic
Food trades
Production
Maintenance

SHELF LIFE:

Sealed in original packing, the product can be stored at 23 °C and 65% RH for at least one year


Specifications

Attribute Value
Brand RS PRO
Fixing Type Adhesive
Background Colour White
Width 15 mm
Text Colour Green
Pack Quantity 140
Text Message Date Installed
Length 38 mm
Checking stock...
IDR
128,490.25
Out of stock
Price Bag (1 Bag of 140)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1128,490.25917.79
*price per unit indicative
"RS PRO Adhesive Pre-Printed Adhesive Label-Date Installed-. Quantity: 140" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda