AT Brown Brass Stencil, 1in

RS Stock No.:
3122888
Mfr. Prt No.:
125136
Brand:
AT Brown
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
RS stock number 3122888
Product description AT Brown Brass Stencil, 1in
Manufacturer / Brand AT Brown
Manufacturer part number 125136

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Interlocking Stencils

The 1in., 2in. and 3in. sets are manufactured from brass
The 4in. sets are manufactured from zinc
Interlock to enable signs to be made quickly
Easy to assemble, use, clean and dismantle
A-Z, 0-9 and alpha/numeric sets available
Alpha/numeric sets contain 105 pieces


Specifications

Attribute Value
Brand AT Brown
Character Height 1 in
Type Numbers Only
Number of Pieces 13
Material Brass
Checking stock...
IDR
236,526.95
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1236,526.95
*price per unit indicative
"AT Brown Brass Stencil, 1in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda