RS PRO Orange Men Hi Vis Traffic Jacket, XXL
- RS Stock No.:
- 9185911
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
| RS stock number | 9185911 |
| Product description | RS PRO Orange Men Hi Vis Traffic Jacket, XXL |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BD
Product Details
RS Pro GO/RT 3279 Hi-Vis Motorway/Traffic Jacket
RS Pro Hi-Vis traffic/motorway jackets complete with reflective marking. This Hi-Vis jacket excellent for all weathers plus ensuring you are seen when working alongside traffic, your visibility is important. This waterproof jacket has a wealth of benefits including a detachable hood, multiple storage pockets and a studded Storm flap. The jacket meets the stringent safety standards required by GO/RT 3276
APPROVALS : CE Certified
FEATURES and BENEFITS:
High visibility
All weather
Hard wearing
Studded Storm flap
Zipped
Detachable hood
Taped waterproof seams
Hip pockets
Inside pocket
Mobile phone pocket
Various sizes available
MATERIAL:
Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g
Lining – 100% Polyester 60 g
Filling: 100% Polyester 170 g
Do Not Dry Clean
SIZING:
Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70
Specifications
| Attribute | Value |
| Clothing Type | Traffic Jacket |
| Brand | RS PRO |
| Hooded | Yes |
| Gender | Men |
| Material Properties | Waterproof |
| Lining Material | PET |
| Size | XXL |
| Colour | Orange |
| Outer Material | Polyester |