RS PRO Orange Men Hi Vis Traffic Jacket, XXXL

RS Stock No.:
9185977
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
RS stock number 9185977
Product description RS PRO Orange Men Hi Vis Traffic Jacket, XXXL
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Hi-Vis GO/RT Bomber Jacket

RS Pro Hi-Vis GO/RT bomber jacket combines several standards creating an excellent jacket for all weathers. The bomber jacket is especially suitable for working in railways and similar environments. Padded and lined the jacket gives you excellent movement plus high visibility and good protection from cold weather. Taped seams, thick padding, water protection and the front zip plus the protection flap make this jacket an ideal choice.

APPROVALS : CE Certified

FEATURES and BENEFITS:

High visibility
Weatherproof
Studded Storm flap
Detachable hood
Front zip
Taped seams
2 pockets with flap closures
Phone pocket
Stain resistant
Various sizes available

MATERIAL:

Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g, Stain resistant finish
Lining – 100% Polyester 60 g
Filling – 100% Polyester 170 g
Do Not Dry Clean

SIZING:

Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70


Specifications

Attribute Value
Clothing Type Traffic Jacket
Brand RS PRO
Hooded Yes
Gender Men
Material Properties Waterproof
Lining Material PET
Size XXXL
Colour Orange
Outer Material Polyester
Checking stock...
IDR
787,094.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1787,094.56
*price per unit indicative
"RS PRO Orange Men Hi Vis Traffic Jacket, XXXL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda