RS PRO Ear Defender with Helmet Attachment, 23dB, Red

RS Stock No.:
9185719
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
RS stock number 9185719
Product description RS PRO Ear Defender with Helmet Attachment, 23dB, Red
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Clip On Helmet Mounted Ear Defenders

RS Pro Clip-on ear protectors have large acoustic foam filled cups which offer excellent attenuation to SNR 23 dB. The ear protectors clip onto and are compatible with safety helmet series PW50 and PW51. The ear defenders are made from a high impact polystyrene cup complete with PVC cushions. A bonus to these versatile dear defenders is that they can be adjusted to be in a stand off position.

APPROVALS : CE Marked

FEATURES and BENEFITS:
Large acoustic cups
Excellent attenuation SNR 23 dB
High impact polystyrene HIPS cup with PVC cushions
Clip-on easy attach
Lightweight
Comfortable
Slim
Adjustable to stand off position
Compatible with Helmets PW50 and PW51


Specifications

Attribute Value
Brand RS PRO
Attachment Type Helmet
Single Number Rating SNR 23 dB
Standards Met ANSI S3.19 NRR, CE, EN 352-3
Colour Red
Ear Defender Type Ear Defender
Active Noise Protection No
Checking stock...
IDR
133,524.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1133,524.97
*price per unit indicative
"RS PRO Ear Defender with Helmet Attachment, 23dB, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda