RS PRO Black Polyurethane Kneeling & Sitting Mat Resistant to Tear, Water – 24 x 44 x 3cm

RS Stock No.:
0154867
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
RS stock number 0154867
Product description RS PRO Black Polyurethane Kneeling & Sitting Mat Resistant to Tear, Water - 24 x 44 x 3cm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Kneeling and Sitting Mat

From the trusted RS PRO brand, this kneeling and sitting mat has been created and designed with convenience and comfort in mind. The ergonomic fashioning of the knee rest area is designed to allow a release of pressure from the patella and allow for a more even distribution of body weight. This can reduce stress on the knees and possibly prevent long term damage as well as discomfort and pain. As such this kneeling mat is ideal for any application where you have to kneel to reach a work area.

Featured and Benefits

• Comprised of CFC free polyurethane formula, enabling the mat to be highly flexible
• High tear resistance due to the strong and durable exterior
• A multitude of small air bubbles are enclosed within the main body of the pad, offering a soft cushion, foam-like texture - this gives evenly distributed the user's body weight
• Reduces strain on joints and is very comfortable to use
• Ergonomically designed knee rest area
• Easy to clean
• Suitable for domestic and commercial environments - Could be used as a garden kneeler or as a general kneeler for lower down areas needing to be reached
• Sealed surface, making the pad waterproof and so suitable for outdoor environments, such as the garden.

Applications

In any workplace where knee protection is a concern, a kneeling mat can be a valuable asset. Unlike knee pads, they don't have to be strapped to the body, and so can be a more comfortable solution to taking pressure off the knee when kneeling. This thick and durable kneeling matt is even suitable for outdoor applications and challenging environments. As such, it is ideal for;

• Plumbers
• Carpenters
• Gardeners and landscapers
• DIY enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Type Kneeling/Sitting
Dimensions 24 x 44 x 3 cm
Colour Black
Material Polyurethane
Resistant To Tear, Water
Checking stock...
IDR
575,950.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1575,950.99
*price per unit indicative
"RS PRO Black Polyurethane Kneeling & Sitting Mat Resistant to Tear, Water - 24 x 44 x 3cm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda