RS PRO Yellow Junior Hi Vis Vest, S

RS Stock No.:
1248203
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
RS stock number 1248203
Product description RS PRO Yellow Junior Hi Vis Vest, S
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Hi-Vis Junior/Childrens Vest

RS Pro Hi-Vis Junior childrens vest with easy front fastening which allows children to put on and take off the vest themselves. An excellent vest where high visibility is important. Made from 100% polyester with a warp knit 125 g with reflective tape increasing the visibility. The vest is simple for children to use at it has hook and loop easy fastening.

FEATURES and BENEFITS:

Hi-Vis Junior childrens vest
100% Polyester
Warp knit 125 g
Reflective tape
Increased visibility
Front fastening
Hook and loop opening and closing
Easy for children to use
Excellent where high visibility is vital
Comfortable

APPLICATIONS:

School trips
Social club outings
Outdoor activities
At night when walking


Specifications

Attribute Value
Brand RS PRO
Gender Boy, Girl
Standards Met EN1150
Number of Reflective Bands 2
Closure Type Velcro
Material Polyester
Size S
Colour Yellow
Checking stock...
IDR
81,289.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
181,289.75
*price per unit indicative
"RS PRO Yellow Junior Hi Vis Vest, S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda