RS PRO Yellow Anti-static, Flame Retardant Hi Vis Vest, S to M
- RS Stock No.:
- 1417783
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
| RS stock number | 1417783 |
| Product description | RS PRO Yellow Anti-static, Flame Retardant Hi Vis Vest, S to M |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BD
Product Details
RS Pro Hi-Vis Anti-Static Vest Waistcoats
RS Pro Hi-Vis Anti-static vest waistcoat is flame resistant with premium flame resistant reflective tape. The reflective silver tape provides 2 bands around the body and one over each shoulder providing maximum visibility. The vest has hook and loop fastening to the front has a generous fit plus is lightweight and comfortable to wear.
FEATURES and BENEFITS:
High visibility vest waistcoat
Ant-static
Flame resistant
Premium flame resistant reflective tape – 5 cm wide
2 Strips around the body and 1 over each shoulder
Material – Bizflame work ant-static 120 g
Hook and loop fastening to the front
Excellent for working in warm temperatures
Comfortable
Generous fit
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Standards Met | EN ISO14116 INDEX 1, EN1149-5, EN20471 Class 2 |
| Number of Reflective Bands | 2 |
| Closure Type | Velcro |
| Material | Carbon Fibre, Polyester |
| Size | S to M |
| Colour | Yellow |
| Gender | Unisex |
| Material Properties | Anti-static, Flame Retardant |