RS PRO Yellow Hi Vis Vest, M

RS Stock No.:
1418169
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
RS stock number 1418169
Product description RS PRO Yellow Hi Vis Vest, M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Hi-Vis Warsaw Executive Vest Waistcoat

RS Pro Warsaw Executive vest waistcoat provides high visibility with the fluorescent colour including the reflective tape marking. A wealth of features include front zip opening, phone and pen holder pocket plus 7 other pockets. A radio loop allows the attachment of a radio as required, a D ring for keys or ID cards. Included is a dual ID holder allows the use of portrait and landscape ID cards. The styling of the waistcoat vest is completed by contrasting panels which protects against dirt.

FEATURES and BENEFITS:

Warsaw executive vest waistcoat
High visibility
Reflective tape marking – increased visibility
Contrast panels for dirt protection
Made from 100% Polyester
Warp knit 125 g
Front zip opening
Phone and pen holder pocket
Radio loop allows the attachment of a radio
7 Pockets for extra storage
Dual ID holder – portrait and landscape display
D-Ring for keys or ID cards
Comfortable
Smart


Specifications

Attribute Value
Brand RS PRO
Standards Met EN20471 Class 1
Number of Reflective Bands 2
Closure Type Zipper
Material Polyester
Size M
Colour Yellow
Gender Unisex
Checking stock...
IDR
408,441.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1408,441.66
*price per unit indicative
"RS PRO Yellow Hi Vis Vest, M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda