Schneider Electric Aluminium Cable Trunking Accessory, 91.9 x 89.7 x 146.1mm, 9001T
- RS Stock No.:
- 0730600
- Mfr. Prt No.:
- 9001TY2
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0730600 |
| Product description | Schneider Electric Aluminium Cable Trunking Accessory, 91.9 x 89.7 x 146.1mm, 9001T |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | 9001TY2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Enclosures featured come with 22mm holes unless otherwise stated.
Harmony 9001K Series Die Cast Metal Enclosures
30.5mm diameter pushbutton mounting hole
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Material | Aluminium |
| Width | 89.7 mm |
| Height | 146.1 mm |
| Dimensions | 91.9 x 89.7 x 146.1 mm |
| Series | 9001T |