RS PRO PVC Cable Trunking Accessory, 25 x 16mm

RS Stock No.:
9171570
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9171570
Product description RS PRO PVC Cable Trunking Accessory, 25 x 16mm
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
RS stock number 9171570
Product description RS PRO PVC Cable Trunking Accessory, 25 x 16mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Mini PVC Trunking Flat Angles

These Mini PVC trunking flat 90° angles allow fast installation. Suitable for use in commercial buildings. They clip onto the trunking to provide a tidy, safe and professional angle join.

Available for the following mini PVC trunking sizes:

16x16mm trunking: use 917-1577
25x16mm trunking: use 917-1570
38x16mm trunking: use 917-1574
38x25mm trunking: use 917-1583

Colour: white
Material: PVC
Supplied in a pack of 2


Specifications

Attribute Value
Brand RS PRO
Height 16 mm
Series Mini
Width 25 mm
Trunking Accessory Type Flat Angle
Dimensions 25 x 16 mm
Material PVC
Checking stock...
IDR
38,809.30
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
138,809.3019,404.65
*price per unit indicative
"RS PRO PVC Cable Trunking Accessory, 25 x 16mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda