DeWALT Challenger Black Steel Toe Capped Mens Safety Boots, UK 11, EU 45

RS Stock No.:
8638094
Mfr. Prt No.:
Black Challenger 4 11
Brand:
DeWALT
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
RS stock number 8638094
Product description DeWALT Challenger Black Steel Toe Capped Mens Safety Boots, UK 11, EU 45
Manufacturer / Brand DeWALT
Manufacturer part number Black Challenger 4 11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DeWALT Safety Footwear

Challenger 3 Sympatex Waterproof Black Safety Hiker Boots

These DeWALT challenger 3 safety boots are traditional steel toe cap trainers to protect your feet in hazardous environments. The padded collar and tongue ensure these safety boots are comfortable to wear and have a sympatex waterproof lining, therefore, keeping your feet dry. These boots are available in UK sizes 6 to 12.

Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel-toed but nowadays they can be made of materials such as thermoplastics and aluminium.

Available sizes range from:

UK 6 = RS Stock Number: 863-8076
UK 7 = RS Stock Number: 863-8085
UK 8 = RS Stock Number: 863-8088
UK 9 = RS Stock Number: 863-8082
UK 10 = RS Stock Number: 863-8091
UK 11 = RS Stock Number: 863-8094
UK 12 = RS Stock Number: 863-8098

Features & Benefits:

Safety level S3 Shoe
Premium waterproof leather upper
Sympatex waterproof and breathable membrane
TPU sole resistant to 120 °C
Dual-density anti-bacterial insole
Shock absorption
Lightweight and flexible
Outsole resistant to petrol, chemical’s, oil and heat
Steel toe cap protection 200 joules
Steel midsole for underfoot protection

Applications:

Safety boots and safety shoes are protective footwear which has been specially designed to keep you safe in the workplace. They also provide comfort so can be worn throughout the working day. Safety footwear is used in a variety of jobs that require foot protection and they prevent getting foot injuries due to:
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals

FAQs
Are they waterproof?
Yes, these safety boots are waterproof.

How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.


Specifications

Attribute Value
Brand DeWALT
Shoe Size US 12
Shoe Size EU 45
Gender Men
Water Resistant Yes
Shoe Size UK 11
Safety Rating EN ISO 20345 S3
Additional Safety Features A, P, WRU
Penetration Resistant Yes
Slip Resistance Rating SRA
Resistant To Chemical, Oil
ESD Safe No
Midsole Type Steel
Series Challenger
Anti-Static Yes
Safety Toe Yes
Closure Type Lace Up
Upper Material Nubuck
Colour Black
Safety Toe Type Steel
Checking stock...
IDR
2,732,699.17
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
12,732,699.17
*price per unit indicative
"DeWALT Challenger Black Steel Toe Capped Mens Safety Boots, UK 11, EU 45" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products