3M OX3000 Coverspec Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented

RS Stock No.:
4949678
Mfr. Prt No.:
175118-3040
Brand:
3M

Technical Reference
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
RS stock number 4949678
Product description 3M OX3000 Coverspec Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented
Manufacturer / Brand 3M
Manufacturer part number 175118-3040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

3M™ Safety Overspectacles, Anti-Scratch / Anti-Fog, Clear Lens, 17-5118-3040

3M™ OX 3000 Over spectacles 17 5118 3040, Blue Frame, Anti Scratch / Anti Fog, Clear Lens, are the natural choice for anyone wearing earmuffs. Over spectacles with straight adjustable temples which fit comfortable in combination with 3M™ PELTOR™ Earmuffs. The non-slip rubber tips give additional comfort.

Features and Benefits

Fits comfortable with 3M™ PELTOR™ Earmuffs
Offers excellent protection against UV radiation
Designed to be worn over prescription eyewear
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
DX coating provides enhanced anti-scratch and anti-fog protection

FAQ’s

What are the potential eye hazards at work?

There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids

Can you use prescription glasses be used as Safety Glasses?

These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.


Specifications

Attribute Value
Brand 3M
Series OX3000 Coverspec
Vented Yes
Style Type Over Spectacles
Frame Material Plastic
Scratch Resistant Yes
Anti-Mist Coating Yes
EN166 Eye Protection F, T
UV Protection Yes
Lens Colour Clear
Lens Material Polycarbonate (PC)
Checking stock...
IDR
163,313.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1163,313.73
*price per unit indicative
"3M OX3000 Coverspec Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda