RS PRO Orange Men Hi Vis Sweatshirt, XL

RS Stock No.:
1417759
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
RS stock number 1417759
Product description RS PRO Orange Men Hi Vis Sweatshirt, XL
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BD


Product Details

RS Pro Hi Vis Sweatshirt

RS Pro Hi-Vis Sweatshirt is long sleeved and a mix of polyester and cotton that is ideal for cooler weather. The sweatshirts are available in yellow, red and rail specification orange (GO/RT 329) giving you maximum visibility with the reflective tape. A roomy fit and knitted brushed fabric provide a comfortable and warm fit.

FEATURES and BENEFITS:

Hi-Visibility Sweatshirt
Reflective tape
Long sleeved
Round neck
Ribbed hem
Elasticated waistband and cuffs
65% Polyester
35% Cotton
Colours – Yellow, Red and Rail specification Orange (GO/RT 3279)
Knitted fabric with brushed backing
50+ UPF rated fabric
Blocks 98% of UV rays
Generous comfortable fit
Various sizes available


Specifications

Attribute Value
Brand RS PRO
EN Standards EN20471 Class 3, GO/RT 3279 ISSUE 8
Size XL
Clothing Type Work Sweatshirt
Colour Orange
Outer Material Polyester
Hooded No
Gender Men
Checking stock...
IDR
490,255.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1490,255.86
*price per unit indicative
"RS PRO Orange Men Hi Vis Sweatshirt, XL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda