RS PRO Black Latex Coated Cotton Work Gloves, Size 10, Large, 10 Gloves

RS Stock No.:
8691657
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
RS stock number 8691657
Product description RS PRO Black Latex Coated Cotton Work Gloves, Size 10, Large, 10 Gloves
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

RS Artix Thermal Freezer Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These cold protection reusable gloves from RS feature a fluffy inner liner to keep hands warm in temperatures down to -25°C.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Latex coating to palms provides excellent grip in both wet and dry environments
• Improved hygiene with Actifresh antibacterial and anti-odour treatment
• Comfortable fit designed to reduce hand fatigue and increase efficiency

Typical Applications

• Cold stores
• Food storage
• Freezers
• Outdoor work


Specifications

Attribute Value
Glove Size 10, Large
Brand RS PRO
Primary Glove Application Thermal
Glove Material Cotton
Main Colour of Glove Black
Number of Gloves 10
Glove Coating Latex
EN388 Puncture 3
EN407 Thermal No
EN388 Blade 2
EN388 Tear 4
EN388 Abrasion 2
EN374 Chemical No
EN511 Cold Yes
Checking stock...
IDR
147,790.01
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1147,790.01
*price per unit indicative
"RS PRO Black Latex Coated Cotton Work Gloves, Size 10, Large, 10 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda