RS PRO Hammer Key Lock Box

RS Stock No.:
2852780
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
RS stock number 2852780
Product description RS PRO Hammer Key Lock Box
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Key Cabinet With Numbered Seal

This Emergency Access Key Box from our own RS PRO brand is designed to hold a restricted key near a locked door for emergency use only. It is ideal for offering quick and easy access for authorized personnel only.

Features and Benefits

• Constructed of steel with a 2mm break glass
• Hinged access door
• Wall mounted
• Easy to install
• Weather resistant which makes it ideal for outdoor use
• Comes with complete hammer and chain
• High visibility scratch resistant red finish

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Mounting Type Wall Mounted
Cabinet Access Type Hammer
Capacity 1
Colour Red
Depth 40 mm
Height 153 mm
Cabinet Type Emergency Key Cabinet
Width 123 mm
Material Steel
Checking stock...
IDR
827,791.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1827,791.88
*price per unit indicative
"RS PRO Hammer Key Lock Box" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda