RS PRO 6 Lock PP Ball Valve Lockout, 203.2mm Attachment Point

RS Stock No.:
8825920
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8825920
Product description RS PRO 6 Lock PP Ball Valve Lockout, 203.2mm Attachment Point
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
RS stock number 8825920
Product description RS PRO 6 Lock PP Ball Valve Lockout, 203.2mm Attachment Point
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS PRO Valve Lockout attachment

From RS PRO, comes a range high quality valve lockout attachments. Manufactured to industry standards these rigid attachments are designed to lock down valves and are a fantastic lockout solution for safe maintenance and repair of any hazardous machinery or equipment.
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.

Features and benefits

  • Prevent valve handles from being turned on

  • Manufactured from strong plastic makes them resistant from cracking & abrasion as well as from extreme temperature & weather conditions

  • Non-conductive

  • Small valve lockout RS 8825911;

  • Small lockout locks out pipes 1/2" to 2 1/2" in diameter

  • The small lockout can also be used to lock valves OPEN on pipes from 1/2" to 1. 1/4" in diameter

  • Large valve Lockout RS 8825920;

  • Large lockout locks out pipes of 2" to 8" in diameter

Applications

Lockouts of all types have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;

  • Industrial

  • Warehouses

  • Factories

  • Mills

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Number of Locks 6
Material PP
Attachment Point Minimum Size 50.8 mm
Attachment Point Maximum Size 203.2 mm
Type Ball Valve Lockout
Checking stock...
IDR
962,890.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1962,890.20
*price per unit indicative
"RS PRO 6 Lock PP Ball Valve Lockout, 203.2mm Attachment Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda