RS PRO 3 Lock 9.5mm Shackle Steel Ball Valve Lockout, 25.4mm Attachment Point

RS Stock No.:
8825923
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8825923
Product description RS PRO 3 Lock 9.5mm Shackle Steel Ball Valve Lockout, 25.4mm Attachment Point
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
RS stock number 8825923
Product description RS PRO 3 Lock 9.5mm Shackle Steel Ball Valve Lockout, 25.4mm Attachment Point
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Standard Steel Ball Valve Lockouts

Easy to use ball valve lockouts
Single-piece design makes this small steel ball valve lockouts the perfect tool for securing your valve handles in the off position
They prevent valve handle from being turned on

Small Standard Steel Ball Valve Lockout RS 882-5923

Hole diameter accept 3/8" padlock shackles
For use on ball valve sizes from 0.25" to 1" (3/8" lock holes)

Large Standard Steel Ball Valve Lockout RS 882-5927

Hole diameter for 9/32" padlock shackles
For use on ball valve sizes from 1.25" to 3" (9/32" lock holes)


Specifications

Attribute Value
Brand RS PRO
Type Ball Valve Lockout
Number of Locks 3
Lock Shackle Maximum Diameter 9.5 mm
Material Steel
Attachment Point Minimum Size 6.4 mm
Attachment Point Maximum Size 25.4 mm
Checking stock...
IDR
298,516.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1298,516.94
*price per unit indicative
"RS PRO 3 Lock 9.5mm Shackle Steel Ball Valve Lockout, 25.4mm Attachment Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda