1 x ‘Do Not Switch Off’ Lockout Tag

RS Stock No.:
7924515
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
RS stock number 7924515
Product description 1 x 'Do Not Switch Off' Lockout Tag
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Lockout Tag, text in English - Do Not Switch Off

This lockout tag from RS is produced in hard PVC for durability and extended product life.
The tag features the key message ’Do not switch off’ and provides space on the back of the tag for ’Remarks’, ’Date’ and ’Signed by’ as required.
The tag comes complete with nylon tie for easy attachment and removal as necessary.


Specifications

Attribute Value
Brand RS PRO
Tag Message Do Not Switch Off
Quantity Per Package 1
Length 160 mm
Width 75 mm
Material PVC
Checking stock...
IDR
235,163.38
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1235,163.3823,516.34
*price per unit indicative
"1 x 'Do Not Switch Off' Lockout Tag" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda