RS PRO Glass Indoor, Outdoor Mirror, Circular

RS Stock No.:
6634589
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
RS stock number 6634589
Product description RS PRO Glass Indoor, Outdoor Mirror, Circular
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

RS PRO Round General Purpose Glass Mirror

What is a Round General-Purpose Mirror used for?

From RS PRO this general-purpose mirror is an ideal way to eliminate blind spots/ blind corners and improve general surveillance for traffic in all types of car parking areas, driveways, private access roads, warehouses, factories, loading bays and any place where visibility is restricted. They are also ideal for using as personal security mirrors, as well as for anti-theft surveillance in commercial establishments.

This convex circular safety mirror is suitable for inside or for outdoor use, it is easy to install and is designed to be mounted to a wall or a pole.

The rounded mirror is made from glass and polycarbonate both of which are unbreakable and durable.

Features and Benefits

• Weatherproof for indoor or outdoor use
• 330 mm diameter
• 90-degree vision
• Circular shaped mirror
• Made from high quality glass and polycarbonate
• Unbreakable, highly durable mirror
• Excellent visibility
• Multi-purpose security mirror/ safety mirror
• Helps prevent both accidents and injuries
• Easy to install

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Diameter 330 mm
Indoor/Outdoor Indoor, Outdoor
Material Glass
Shape Circular
Checking stock...
IDR
1,535,484.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,535,484.71
*price per unit indicative
"RS PRO Glass Indoor, Outdoor Mirror, Circular" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda