RS PRO Red Safety Barrier, Retractable Barrier 2m

RS Stock No.:
1745907
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
RS stock number 1745907
Product description RS PRO Red Safety Barrier, Retractable Barrier 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Barrier Type Retractable Barrier
Barrier Colour Red, White
Barrier Base Diameter 330 mm
Tape Colour Red, White
Barrier Height 980 mm
Barrier Material Metal
Tape Length 2 m
Trade Name Viso
Diameter 50 mm
Height 980 mm
Material Metal
Colour Red
Checking stock...
IDR
2,835,281.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,835,281.59
*price per unit indicative
"RS PRO Red Safety Barrier, Retractable Barrier 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products