RS PRO Black & Yellow Safety Barrier, Barrier Post

RS Stock No.:
8987194
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
RS stock number 8987194
Product description RS PRO Black & Yellow Safety Barrier, Barrier Post
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Self Assembly Posts

These great value, versatile posts from RS come in an easy to use, self-assembly kit which is easy to transport to the required location and can be assembled there.
The base is supplied empty and when filled with 2.5 litres of water provides a sturdy base weight. The post is assembled using the individual coloured post sections and topped with a ring which can be used to support a chain. Additionally, the post can support an information sign.

Features and Benefits

Compact, easy to assemble bollard kit
Multiple posts can be used together and will support a chain fixing
Easy to take apart and store


Specifications

Attribute Value
Brand RS PRO
Diameter 50 mm
Barrier Type Barrier Post
Colour Black, Yellow
Height 950 mm
Material PVC
Checking stock...
IDR
745,872.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1745,872.79
*price per unit indicative
"RS PRO Black & Yellow Safety Barrier, Barrier Post" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products