Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 4 1m x 1m x 5mm

RS Stock No.:
7903007
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
RS stock number 7903007
Product description Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 4 1m x 1m x 5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AE


Product Details

RS PRO Anti-Slip Electrical Safety Mat

From the trusted brand RS PRO, comes a range of high quality anti-slip electrical safety mats. Manufactured to industry standards these class 0 safety mats have been designed to provide protection to you and anyone working with from electrical shocks

Features and benefits

  • Ribbed Surface offers traction under foot

  • Resistant to acid, oil and low temperature

  • Ideal for use in front of switchboards and high voltage equipment

  • Available in 1m x 10m x 5mm (7902994), 1m x 2m x 5mm (7903000) and 1m x 1m x 5mm (7903007)

  • These mats conform to EN61111 Class 4 standards

Applications

Electrical safety matting has a range of application use in areas such as;

  • Engineering

  • Utilities

  • Construction

  • Maintenance

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Surface Type Ribbed
Length 1 m
Anti-Slip Yes
Standards Met EN61111 Class 4
Width 1 m
Thickness 5 mm
Colour Black
Mat Material Elastomer
Checking stock...
IDR
3,664,751.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,664,751.71
*price per unit indicative
"Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 4 1m x 1m x 5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda