RS PRO Chemical Spill Absorbent Roll 80 L Capacity, 1 Per Package

RS Stock No.:
8725738
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8725738
Product description RS PRO Chemical Spill Absorbent Roll 80 L Capacity, 1 Per Package
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
RS stock number 8725738
Product description RS PRO Chemical Spill Absorbent Roll 80 L Capacity, 1 Per Package
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Standard-Duty Chemical Roll

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.

This spill absorbent roll from RS is a standard-duty value alternative to the more heavy-duty spill rolls available and absorbs chemical spills quickly and effectively. The roll absorbs 80 litres of spilt chemical fluids and features an open back for quick wicking.

Fast-absorbing roll with perforated sheets to contain and absorb spills quickly
Roll format and length are perfect for use in walkways
Produced in heavyweight cover stock for added strength and integrity


Specifications

Attribute Value
Brand RS PRO
Type Roll
Quantity Per Package 1
Application Chemical
Absorbent Capacity 80 L
Checking stock...
IDR
1,883,929.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,883,929.29
*price per unit indicative
"RS PRO Chemical Spill Absorbent Roll 80 L Capacity, 1 Per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda