RS PRO Orange, White 490 mm PP Traffic Cone

RS Stock No.:
0503754
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
RS stock number 0503754
Product description RS PRO Orange, White 490 mm PP Traffic Cone
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Traffic Cones

RS PRO orange and white plastic reflective cone for various applications including warehouses, factories and car parks. Traffic Cones are used to redirect road traffic or footfall in a safe manner and can also warn of hazards. These cones are durable and reflective so that they are visible at night.

Options available:
503-681 - PP cone 30 cm
503-754 - PP cone 50 cm
503-691 - PP cone 75 cm

RS PRO have a range of traffic cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 900 mm and styles to suit your requirements.

Features and Benefits

• Class 1 reflective cone
• Made of polypropylene - very durable
• Two reflective stripes - highly visible even in the dark
• Colour: orange and white
• General use cone - optional chain or hook can be attached
• Easy to use – just place them where you want them, no need to connect them
• Can be stacked when not in use – convenient storage

Applications

Traffic cones are a cost-effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments. These RS PRO warning cones can be used in the following areas:
• Commercial
• Industrial
• Medical
• Safety
• Traffic
• Restricted areas

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Height 490 mm
Material PP
Reflective Yes
Weighted No
Colour Orange, White
Checking stock...
IDR
380,540.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1380,540.92
*price per unit indicative
"RS PRO Orange, White 490 mm PP Traffic Cone" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda