ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,

RS Stock No.:
7426828
Mfr. Prt No.:
SM503FC/B2E0020E/S
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7426828
Product description ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,
Manufacturer / Brand ABB
Manufacturer part number SM503FC/B2E0020E/S
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
RS stock number 7426828
Product description ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,
Manufacturer / Brand ABB
Manufacturer part number SM503FC/B2E0020E/S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SM500F Field Mountable Videographic Recorder

The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator displays. Also, process data is logged securely to the removable SD memory card. Ethernet communications provide convenient remote monitoring of the process and access to logged data (742-6828 and 742-6822) only.

• Unique universal mounting capability
- Wall, pipe or panel-mount
- Ultra-slim design, 90 mm (3.5 in) deep
• Secure data recording
- 64 MB internal Flash memory
- Archiving to SD memory card
• 21 CFR Part 11 compliant data security
- Extensive physical and electronic security features
• 12 software recording channels
- 21 CFR part 11 compliant
• Remote access and data retrieval
- Ethernet connectivity (742-6828 and 742-6822) only
• Install into the harshest of process environments
- Protection to NEMA4X and IP66 standards
• Choice of displays
- Colour TFT or monochrome options
• Quick and easy setup
- Online help and Windows™-style menus


Specifications

Attribute Value
Brand ABB
Chart Type Videographic
Minimum Operating Voltage 85 V ac
Maximum Current Measurement 50 mA
Parameter Measured Current, Resistance, Temperature, Voltage
Maximum Resistance Measurement 550 → 10000Ω
Maximum Temperature Measurement +1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C
Best Voltage Measurement Accuracy 0.1 %, 0.2 %
Model Number p SM503FCB
Best Resistance Measurement Accuracy 0.1 %
Power Source Mains
Width 79 mm
Length 144 mm
Maximum Operating Voltage 265 V ac
Maximum Voltage Measurement 25 V, 150 mV
Number of Inputs 3
Recorder Input Type Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage
Best Temperature Measurement Accuracy 0.1 %
IP Rating IP66
Number of Outputs 4
Height 144 mm
Best Current Measurement Accuracy 0.2 %
Weight 1 kg
Checking stock...
IDR
39,388,397.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
139,388,397.69
*price per unit indicative
"ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda