RS PRO IDM5A Handheld Digital Multimeter

RS Stock No.:
1233251
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233251
Product description RS PRO IDM5A Handheld Digital Multimeter
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
RS stock number 1233251
Product description RS PRO IDM5A Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM5A Digital Wallet Multimeter

RS PRO IDM5A all new card type digital multimeter. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.

Specially designed for the quick service application with a much thicker test probe and a quality carrying wallet. Smart designed full functions with simple operation to facilitate your daily works with better efficiency.

RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

Multimeter with a 4000 Counts LCD display
8 functions / 30 ranges
600 V & μA AC-DC measurement ranges
Volt Sense: Integral non-contact AC voltage detector with a visual and audible indication
Resistance/Continuity and Diode Test
Capacitance, Frequency counter and duty cycle
Selectable manual /auto-ranging
Display HOLD
Auto–power off
Conforms to EN61010-1 (safety rating) CAT III 300 V, CAT II 600 V

What does it measure?

DC/AC Voltages - up to 600 V
AC/DC Current - up to 4000μA
Resistance and continuity checking - up to 40 MΩ
Diode - open circuit voltage up to 1.5 V

Extra Protection

The multimeter is supplied with a protective wallet that includes a built-in stand and convenient test lead storage. This wallet provides an extra degree of protection and convenience.

Cable Detecting

The IDM5A multimeter has a feature to detect live cables and outlets without contact. Also has the abilty to find cable alignment behind the wall as a cable finder.

Slim Design

Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the palm of your hand.

Batteries

Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case. The multimeter has a low battery indicator for notify you to change the batteries soon.

What does it include?

Pair of Integral Test Leads
Battery (Installed)
Deluxe Carrying Wallet
User Manual

Typical Applications:

A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.


Specifications

Attribute Value
Brand RS PRO
Absolute Maximum Capacitance Measurement 400 µF
AC Current Measurement Resolution 0.1 µA ac
Absolute Maximum Resistance Measurement 40 MΩ
Maximum Frequency 40 kHz
Dimensions 56 x 12 x 112 mm
Best DC Voltage Accuracy ±0.6% + 2 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature
Multimeter Type Handheld
Best AC Current Accuracy ±0.9% + 5 Digits
Width 12 mm
Resistance Measurement Resolution 100 mΩ
Length 56 mm
Safety Category Level CAT II, CAT III
Absolute Maximum DC Current Measurement 4 mA dc
Best DC Current Accuracy ±0.9% + 5 Digits
Absolute Maximum AC Current Measurement 4 mA ac
Safety Category Voltage 300 V, 600 V
Battery Type LR44 1.5 V
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±0.9% + 2 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Weight 100 g
Best AC Voltage Accuracy ±0.9% + 5 Digits
Best Capacitance Measurement Accuracy ±2.9% + 5 Digits
Minimum Operating Temperature 0 °C
Capacitance Measurement Resolution 0.01 nF
Height 112 mm
DC Current Measurement Resolution 0.1 µA dc
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p IDM5A
True RMS No
Battery Life 100 h
Checking stock...
IDR
1,694,288.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,694,288.17
*price per unit indicative
"RS PRO IDM5A Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products