Fluke 116 Handheld Digital Multimeter, 600μA ac 600V ac 600μA dc 600V dc 40MΩ
- RS Stock No.:
- 6161476
- Mfr. Prt No.:
- FLUKE-116 EUR
- Brand:
- Fluke
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
| RS stock number | 6161476 |
| Product description | Fluke 116 Handheld Digital Multimeter, 600μA ac 600V ac 600μA dc 600V dc 40MΩ |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE-116 EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Absolute Maximum AC Current Measurement | 600 µA ac |
| Battery Life | 400 h |
| Absolute Maximum Resistance Measurement | 40 MΩ |
| Temperature Measurement Resolution | 0.1 °C |
| Weight | 550 g |
| Capacitance Measurement Resolution | 1 nF |
| Height | 167 mm |
| Best AC Voltage Accuracy | ±1% + 3 Digits |
| Absolute Maximum Capacitance Measurement | 9.999 F |
| Best AC Current Accuracy | ±1.5% + 3 Digits |
| Maximum Operating Temperature | +50 °C |
| Best DC Voltage Accuracy | ±0.5% + 2 Digits |
| Resistance Measurement Resolution | 100 mΩ |
| Minimum Operating Temperature | -10 °C |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Best Temperature Measurement Accuracy | ±1% + 1 °C |
| Best DC Current Accuracy | ±1% + 2 Digits |
| Display Type | LCD |
| Length | 46 mm |
| Absolute Maximum DC Current Measurement | 600 µA dc |
| Absolute Maximum Temperature Measurement | +400 °C |
| DC Voltage Measurement Resolution | 0.1 mV dc |
| Multimeter Type | Handheld |
| Safety Category Voltage | 600 V |
| DC Current Measurement Resolution | 0.1 µA |
| Best Resistance Measurement Accuracy | ±1.5% + 2 Digits |
| Best Capacitance Measurement Accuracy | ±1.9% + 2 Digits |
| AC Current Measurement Resolution | 0.1 µA |
| Model Number p | 116 |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
| Dimensions | 46 x 84 x 167 mm |
| Safety Category Level | CAT III |
| AC Voltage Measurement Resolution | 0.1 mV ac |
| Maximum Frequency | 1 kHz |
| Battery Type | 9V |
| Width | 84 mm |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| True RMS | Yes |