RS PRO IDM72 Handheld Digital Multimeter

RS Stock No.:
1446603
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1446603
Product description RS PRO IDM72 Handheld Digital Multimeter
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
RS stock number 1446603
Product description RS PRO IDM72 Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM72 Multimeter and Test Lead Kit

RS PRO IDM73 Multimeter (123-3242)

Designed as a compact, rugged and high performing digital multimeter. This handheld device can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has a large LCD display where the measurement readouts can be viewed easily. The highest measuring category allows measurements direct at the source of the low voltage installation. Features optical interface for transmitting measuring results to PCs.

RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

• Handy and compact housing
• Large-scale display
• 6000 display count
• DCA μA
• Data Hold
• Min / Max function
• Frequency Counter
• Capacitance Measurement
• Auto Power Off
• Shock resistant (1 m drop)
• Protective Holster with a tilt stand and lead storage
• Large-scale display
• True RMS reading on AC mode
• DCA μA, A
• ACA A (True RMS)
• Optional RS-232 interface and software

RS PRO 1000V Test Lead Set (125-3735)

A high-quality multimeter test leads set which provides test leads and accessories that have been designed to comply with IEC1010 Cat III 1000 V safety standard. Suitable for use with multimeters and other test equipment that is also rated up to IEC1010 CAT III 1000 V. Test leads for multimeters are used to test voltage, current, capacitance and other types of testing.

Included with the leads are crocodile clips (also known as alligator clips) which are extremely useful as the sharp teeth and spring design meaning that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.

Features and Benefits:

• Lead length is 1.2m – double insulated silicone with multi-stranded copper conductor
• Current rating 15A

Included in this kit:

1 RS PRO IDM72 digital multimeter, 1 pair of 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug. 1 pair of plug-in multimeter probes with 2.0 mm metal tips, 1 pair of plug-in spring loaded grabber hooks and 1 pair of plug-in crocodile clips.


Specifications

Attribute Value
Brand RS PRO
Multimeter Type Handheld
True RMS Yes
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum AC Voltage Measurement 750 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Absolute Maximum Resistance Measurement 60 MΩ
Display Type Digital
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum AC Current Measurement 10 A ac
Absolute Maximum Capacitance Measurement 6 mF
Model Number p IDM72
AC Current Measurement Resolution 0.1 µA ac
AC Voltage Measurement Resolution 0.1 mV ac
Safety Category Level CAT III, CAT IV
Height 164 mm
Width 44 mm
Length 82 mm
Weight 400 g
Safety Category Voltage 600 V, 1000 V
Checking stock...
IDR
2,899,893.83
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
12,899,893.83
*price per unit indicative
"RS PRO IDM72 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products