Black Plastic Sheet, 500mm x 305mm x 20mm, Polyamide 6.6 glass fibre reinforced 30%

RS Stock No.:
0771875
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0771875
Product description Black Plastic Sheet, 500mm x 305mm x 20mm, Polyamide 6.6 glass fibre reinforced 30%
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
RS stock number 0771875
Product description Black Plastic Sheet, 500mm x 305mm x 20mm, Polyamide 6.6 glass fibre reinforced 30%
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Black Glass Fibre Reinforced Nylon Solid Plastic Sheets - GRP Sheet : Glass Renforced Plastic

From RS Pro a range of high-quality glass fibre reinforced black nylon sheets available in a range of sizes and thicknesses.

What are Solid Plastic Sheets?

Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications

What is Glass Fibre Reinforced Nylon?

This plastic is made from Nylon 66 (PA 66) which is reinforced with 30% glass fibre. This type of plastic is also known as Nylon 66 GF30. Compared to normal unreinforced PA 66, this plastic is stronger, more rigid with high dimensional stability creep strength. The dimensional stability is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. Creep is the term used for the tendency of a solid material to move slowly or deform permanently under the influence of mechanical stresses. The glass fibre inside this Nylon 66 GF30 can be abrasive on mating surfaces so this material is not best suited for use in sliding applications. The black colour of this glass filled nylon means it has improved UV protection and weather resistance and suitable for outdoor use. This hard plastic sheet is easily machined and bonded

Features and Benefits

• High level of stiffness
• Good UV resistance
• Weather resistant
• Resistance to many oils, greases and fuels
• Good wear properties
• High strength
• High dimensional stability
• Weldable and bondable
• Good heat deflection temperature

What Industries is Glass Fibre Reinforced Nylon used in ?

This hard wearing and versatile plastic with its unique attributes is suitable for use in a wide range of industries including the following;

• Mechanical Engineering
• Transport and Conveyor technology
• Aircraft and Aerospace technology
• Automotive industry
• Textiles Industry
• Aircraft and Aerospace technology
• Packaging and Paper Industries

What Applications are Glass Fibre Reinforced Nylon used in?

The unique properties of Nylon 66 GF30 make it suitable for use in parts that are exposed to high static loads over long periods in high temperature conditions.

• Gears
• Couplings and engine construction
• Machine parts
• Electrical tools
• Levers
• Thermal insulators
• Wiper blades
• Housing parts
• Friction and support rings


Specifications

Attribute Value
Brand RS PRO
Tensile Strength 140 (Wet) MPa, 160 (Dry) MPa
Colour Black
Laminated Yes
Form Full
Water Absorption 5.5 %
Width 305 mm
Thermal Conductivity 0.27 W/mK
Material GRP
Laminate Material Polyamide 6.6 glass fibre reinforced 30%
Maximum Operating Temperature +100 °C
Thickness 20 mm
Hardness M 90 Rockwell
Flammability Rating UL 94 HB
Density 1.35 g/cm³
Length 500 mm
Checking stock...
IDR
4,179,446.94
Out of stock
Price Lot
Unit(s)Per Unit(IDR)
14,179,446.94
*price per unit indicative
"Black Plastic Sheet, 500mm x 305mm x 20mm, Polyamide 6.6 glass fibre reinforced 30%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda