RS PRO Crocodile Clip

RS Stock No.:
3402566
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3402566
Product description RS PRO Crocodile Clip
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
RS stock number 3402566
Product description RS PRO Crocodile Clip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Professional Test Lead Accessories

A range of accessories with 4 mm shrouded socket connections intended for use with the multimeter test lead set 340-2538. All accessories meet the requirements of EN61010 to their rated voltage

WARNING : Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads.

Accessories

RS Sprung Hook Grabbers 1000 V CAT III, 340-2544
RS Pro GS38 fused test prods 1000 V CAT III fitted with 1000 V / 50 mA / 50 kA fuses, 340-2550
RS Pro Crocodile Clips 1000 V CAT III, 340-2588
RS Pro Fused Crocodile Clips 600 V CAT III fitted with 1000 V / 500 mA / 50 kA fuses, 340-2566
RS Pro Thin Fine Insulated Prod Set 1000 V CAT III, 2627770
RS Pro Shutter lantern probe comprising 1 pair (red and black) shuttered 4 mm probes 2627786


Specifications

Attribute Value
Brand RS PRO
Checking stock...
IDR
423,021.37
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1423,021.37
*price per unit indicative
"RS PRO Crocodile Clip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products