Fluke Crocodile Clip

RS Stock No.:
7541242
Mfr. Prt No.:
AC285-FTP
Brand:
Fluke

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7541242
Product description Fluke Crocodile Clip
Manufacturer / Brand Fluke
Manufacturer part number AC285-FTP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke Fused Test Probes

Note

Fused Test Probe and lead set includes Fluke TL224 1.5m silicone test leads

Fused test probe set (RS 705-0759) comprising 1 red & 1 black probe
Probes allow indication of live voltage even with blown fuse.
2 mm threaded probe tips include removable 4 mm lantern-style spring contacts and removable GS38 insulated IC caps for probing closely spaced leads
CAT III 1000 V, CAT IV 600 V, 10 A rating
Fitted with 11A, 1000V quick acting HBC 10.3mm x 38mm fuses

Other products available:

705-0765 - Fused Test Probe, 10A CATIII 1000V
754-1242 - AC285-FTP Crocodile Clip Set allows the use of these probes with FTP-1 fused probes
301-2416: - Fluke series llI multimeter fuse,11A


Specifications

Attribute Value
Brand Fluke
Checking stock...
IDR
985,966.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1985,966.00
*price per unit indicative
"Fluke Crocodile Clip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products