RS PRO Magnifier, 2.7X x Magnification

RS Stock No.:
0606989
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
RS stock number 0606989
Product description RS PRO Magnifier, 2.7X x Magnification
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

RS PRO Binocular Magnifier Headband with x2.7 Magnifications Lens

RS PRO Binocular Magnifier headband enhances the size and resolution of an object or image and is an excellent choice for intricate applications. The RS PRO magnifier includes glass lenses compatible with prescription or safety eyeglasses and offers excellent optics and an adjustable head band. Designed for commonly used applications such as electronic inspection, watch and jewellery making repair and laboratory inspection. The lenses can be moved up and down as required without having to remove the complete headband magnifier.

Features and Benefits.

• Magnification power of x 2.7.
• Enhances objects size and resolution.
• Excellent optics.
• Comfort during continuous usage
• Adjustable headband between 480 mm and 570 mm circumference.
• Easy tilt action lenses.
• Spectacles /glasses can be worn underneath.
• Easy retro-fit lens options
• Lens set into a black ABS.
• Various lens options available (available separately).
• Comfortable to wear.
• Easy to adjust.
• Easy to fit alternative lens options.

Lens Options Available.

Alternative lenses are available in 1.8x and 3.5x magnification, which are easily retro-fitted to the headband in place of the 2.7x magnification lens fitted which is supplied as standard.

• RS Pro Magnifier Lens - 1.8x, stock number 662917.
• RS Pro Magnifier Lens - 3.5x, stock number 662923.

Applications.

• Electronic and laboratory inspection.
• Watch and jewellery making and repair.
• General purpose applications where magnification is important.


Specifications

Attribute Value
Brand RS PRO
Magnification Power 2.7 X
Magnifier Type Magnifying Headband
Checking stock...
IDR
2,358,032.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,358,032.09
*price per unit indicative
"RS PRO Magnifier, 2.7X x Magnification" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda