RS PRO Auxilliary Lens for use with RS PRO 2.5X Headband Magnifier Optivisor

RS Stock No.:
8087077
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8087077
Product description RS PRO Auxilliary Lens for use with RS PRO 2.5X Headband Magnifier Optivisor
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
RS stock number 8087077
Product description RS PRO Auxilliary Lens for use with RS PRO 2.5X Headband Magnifier Optivisor
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO Optiloupe Auxilliary Lens for the 2.5x Headband Magnifer Optivisor.

The RS PRO Optiloupe auxiliary lens is for use with the 2.5x RS PRO Headband Magnifier (Optivisor). This lens will attach to any Optivisor headband magnifier and is a polished glass lens that can be attached to fit over either eye. The lens can be attached permanently as it can be pushed / swung out of the way until required. A single lens as the Optiloupe can also be called a Monocular lens as it is positioned over one eye for additional magnification.

Features and Benefits.

• Auxiliary lens, 2.5x magnification.
• For use with the RS PRO 205x headband Magnifier (Optivisor).
• Made from polished glass.
• Can be fitted in position over either eye.
• Moveable, swing out of focus when not required via a swivel hinge.
• Lens Size 50 x 35 x30 mm.
• Lens Weight 12g

Applications.

• Inspection and assembly work.
• Hobby and craftwork.
• DIY projects.
• Any applications that requires magnification for, close-up hands-free work.

Suitable Headband Magnifier Available.

• Stock number 290-1539, RS PRO Optivisor Magnifier Headband 2.5x Magnification.


Specifications

Attribute Value
Brand RS PRO
Accessory Type Auxilliary Lens
For Use With RS PRO 2.5X Headband Magnifier Optivisor
Checking stock...
IDR
679,372.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1679,372.53
*price per unit indicative
"RS PRO Auxilliary Lens for use with RS PRO 2.5X Headband Magnifier Optivisor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda