RS PRO 1m Brown Cable Cover in PVC, 7.4mm Inside dia.

RS Stock No.:
8659565
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8659565
Product description RS PRO 1m Brown Cable Cover in PVC, 7.4mm Inside dia.
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
RS stock number 8659565
Product description RS PRO 1m Brown Cable Cover in PVC, 7.4mm Inside dia.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Flexible PVC Cable Cover

Protect and organise cables with the RS PRO PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. These covers are supplied with double sided tape. By installing cable protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.

RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.

Features and Benefits:

• Lays flat
• Pre-split base for ease of use
• Range of colours (black, grey, brown and white) and sizes to suit your requirements
• Supplied in a roll
• Easy to cut

Typical Applications

Cable covers and cable protectors are important products to have for health and safety regulations. Cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas including:
Offices
Warehouses
Shops
Home

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Colour Brown
Width 25.4 mm
Internal Dimensions 7.4 x 3.8 mm
Inside Diameter 7.4 mm
Length 1 m
Material PVC
Checking stock...
IDR
118,315.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1118,315.92
*price per unit indicative
"RS PRO 1m Brown Cable Cover in PVC, 7.4mm Inside dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda