Facom Inspection Mirror Probe, 55mm mirror dia., flexible

RS Stock No.:
7845951
Mfr. Prt No.:
834.R2
Brand:
Facom
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
RS stock number 7845951
Product description Facom Inspection Mirror Probe, 55mm mirror dia., flexible
Manufacturer / Brand Facom
Manufacturer part number 834.R2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 834 series Inspection Mirrors with Flexible Shaft

Introducing the series of professional inspection mirrors from Facom. These unique design mirrors feature high-quality glass mirror securely fitted to a flexible, stainless steel shaft allowing for reaching all hard-to-access areas. The plastic handle is ergonomically shaped to provide maximum comfort and a firm grip.

Facom 834 series Flexible Inspection Mirrors are available in two size options:
• Facom 834.R1 36mm mirror diameter / 210 mm overall length- 162-5868
• Facom 834.R2 55mm diameter / 360 mm overall length - 784-5951

Features and Benefits:

• High-quality glass mirror crimped on plastic
• Articulated Flexible shaft
• 360 degree rotatable mirror design
• Available in two size options

Typical Application:

Inspection mirrors, also known as dental mirrors are tools designed to allow safe inspection of inaccessible areas of electrical equipment, machinery, car engines and other engineering applications, also they are commonly used in medical applications.

FAQs:

Is the shaft telescopic?

No, the shaft is fully flexible and the mirror can be rotated 360° but the shaft can not be extended. There are two length options available: 834.R1 (162-5868) is 210mm long, 834.R2 (784-5951) is 360mm long.


Specifications

Attribute Value
Brand Facom
Flexible Yes
Diameter 55 mm
Checking stock...
IDR
514,695.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1514,695.23
*price per unit indicative
"Facom Inspection Mirror Probe, 55mm mirror dia., flexible" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda