RS PRO 500ml LDPE Narrow Neck Wash Bottle
- RS Stock No.:
- 9195141
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
| RS stock number | 9195141 |
| Product description | RS PRO 500ml LDPE Narrow Neck Wash Bottle |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro LDPE Wash Bottles - Hexagonal, Narrow Neck
This great value thermoplastic labware is ergonomically designed. It has an integral spout. The slender hexagonal shape makes it easy to grip and suitable for smaller hands.
Note
Bottle is supplied empty.
Features and Benefits
Eronomically designed wash bottle
Hexagonal cross section for easy handling
Integral moulded dispensing tube jet tip
Precision tip for fine fluid jet dispensing
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 192 mm |
| Neck Type | Narrow Neck |
| Diameter | 21 mm |
| Dimensions | 21 (Dia.) x 192 mm |
| Bottle Type | Wash Bottle |
| Material | LDPE |
| Capacity | 500 ml |